



MMI-M1PRG06S52 | |
|---|---|
DigiKey Part Number | 2057-MMI-M1PRG06S52-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1PRG06S52 |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 200V |
Termination Solder Cup | Operating Temperature -55°C ~ 150°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥293.01000 | ¥293.01 |
| 10 | ¥249.05100 | ¥2,490.51 |
| 30 | ¥230.47933 | ¥6,914.38 |
| 50 | ¥222.32560 | ¥11,116.28 |
| 100 | ¥211.72270 | ¥21,172.27 |
| 250 | ¥198.48388 | ¥49,620.97 |










