



MMI-M1FG10S62B | |
|---|---|
DigiKey Part Number | 2057-MMI-M1FG10S62B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1FG10S62B |
Description | CONN PLUG FMALE 10P GOLD SLD CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 2A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200V |
Termination Solder Cup | Cable Opening 0.445" (11.30mm) |
Fastening Type Push-Pull | Operating Temperature -55°C ~ 150°C |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥282.67000 | ¥282.67 |
| 10 | ¥240.21000 | ¥2,402.10 |
| 30 | ¥222.29767 | ¥6,668.93 |
| 50 | ¥214.43440 | ¥10,721.72 |
| 100 | ¥204.20770 | ¥20,420.77 |
| 250 | ¥191.43816 | ¥47,859.54 |

















