



MMI-M1FG06S52B | |
|---|---|
DigiKey Part Number | 2057-MMI-M1FG06S52B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1FG06S52B |
Description | CONN PLUG FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200V |
Termination Solder Cup | Cable Opening 0.445" (11.30mm) |
Fastening Type Push-Pull | Operating Temperature -55°C ~ 150°C |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥256.12000 | ¥256.12 |
| 10 | ¥217.66600 | ¥2,176.66 |
| 30 | ¥201.42967 | ¥6,042.89 |
| 50 | ¥194.30020 | ¥9,715.01 |
| 100 | ¥185.03460 | ¥18,503.46 |
| 250 | ¥173.46284 | ¥43,365.71 |
| 500 | ¥165.19566 | ¥82,597.83 |

















