



MMI-M0RS102P-IP68 | |
|---|---|
DigiKey Part Number | 2057-MMI-M0RS102P-IP68-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0RS102P-IP68 |
Description | CONN RCPT FMALE 2POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 8A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation 1 | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥220.15000 | ¥220.15 |
| 20 | ¥178.14400 | ¥3,562.88 |
| 40 | ¥174.35225 | ¥6,974.09 |

















