6 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Plug, Male Pins Solder Cup
MMI-M0PG06S52B-IP67
MMI-M0PG06S52B-IP67

MMI-M0PG06S52B-IP67

DigiKey Part Number
2057-MMI-M0PG06S52B-IP67-ND
Manufacturer
Manufacturer Product Number
MMI-M0PG06S52B-IP67
Description
CONN PLUG MALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bag
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Strain Relief
Connector Type
Shielding
Number of Positions
6
Current Rating (Amps)
2.5A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
200V
Termination
Solder Cup
Operating Temperature
-55°C ~ 150°C
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Insert Material
Polyphenylene Sulfide (PPS)
Primary Material
Metal
Base Product Number
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥234.79000¥234.79
10¥199.53000¥1,995.30
30¥187.08933¥5,612.68
Manufacturers Standard Package