



MMI-M0PG04S52-IP67 | |
|---|---|
DigiKey Part Number | 2057-MMI-M0PG04S52-IP67-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0PG04S52-IP67 |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200V |
Termination Solder Cup | Operating Temperature -55°C ~ 150°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥220.15000 | ¥220.15 |
| 10 | ¥187.07600 | ¥1,870.76 |
| 30 | ¥174.35367 | ¥5,230.61 |








