4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Solder Cup
MMI-M0FG04S52B
MMI-M0FG04S52B

MMI-M0FG04S52B

DigiKey Part Number
2057-MMI-M0FG04S52B-ND
Manufacturer
Manufacturer Product Number
MMI-M0FG04S52B
Description
CONN PLUG FMALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bag
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
5A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
200V
Termination
Solder Cup
Cable Opening
0.335" (8.50mm)
Fastening Type
Push-Pull
Operating Temperature
-55°C ~ 150°C
Orientation
G
Contact Material
Brass
Primary Material
Metal
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMI-M0FG04S52Adam Tech262057-MMI-M0FG04S52-ND¥240.08000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥240.08000¥240.08
10¥204.02900¥2,040.29
30¥188.80967¥5,664.29
50¥182.12680¥9,106.34
100¥173.44080¥17,344.08
250¥162.59408¥40,648.52
500¥154.84526¥77,422.63
Manufacturers Standard Package