MMI-M0FG02S52 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 1
Unit Price: ¥223.95000
Datasheet
2 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Plug, Female Sockets Solder Cup
MMI-M0FG02S52
MMI-M0FG02S52

MMI-M0FG02S52

DigiKey Part Number
2057-MMI-M0FG02S52-ND
Manufacturer
Manufacturer Product Number
MMI-M0FG02S52
Description
CONN PLUG FMALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bag
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
8A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
250V
Termination
Solder Cup
Cable Opening
0.335" (8.50mm)
Fastening Type
Push-Pull
Operating Temperature
-55°C ~ 150°C
Orientation
G
Contact Material
Brass
Primary Material
Metal
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMI-M0FG02S52BAdam Tech12057-MMI-M0FG02S52B-ND¥223.95000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥223.95000¥223.95
10¥190.30900¥1,903.09
30¥176.10967¥5,283.29
50¥169.87740¥8,493.87
100¥161.77600¥16,177.60
250¥151.65816¥37,914.54
500¥144.43020¥72,215.10
Manufacturers Standard Package