
MHSD-01Z-AM-PRA-TR | |
|---|---|
DigiKey Part Number | 2057-MHSD-01Z-AM-PRA-TR-ND - Tape & Reel (TR) 2057-MHSD-01Z-AM-PRA-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MHSD-01Z-AM-PRA-TR |
Description | 1X1 MINI FAKRA BOARD-SIDE PLUG |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 9 GHz |
Mfr | Number of Ports 1 |
Series | Features Code Z |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Blue, Water |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Die Cast |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Thermoplastic |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 60 V |
Fastening Type Latch Lock | Mating Cycles 25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.51000 | ¥20.51 |
| 10 | ¥17.45800 | ¥174.58 |
| 25 | ¥16.36120 | ¥409.03 |
| 50 | ¥15.57900 | ¥778.95 |
| 100 | ¥14.83470 | ¥1,483.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥13.71495 | ¥2,742.99 |
| 400 | ¥13.05998 | ¥5,223.99 |
| 600 | ¥12.69168 | ¥7,615.01 |
| 1,000 | ¥12.60844 | ¥12,608.44 |





