
MHSD-04Z-AM-PRA-TR | |
|---|---|
DigiKey Part Number | 2057-MHSD-04Z-AM-PRA-TR-ND - Tape & Reel (TR) 2057-MHSD-04Z-AM-PRA-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MHSD-04Z-AM-PRA-TR |
Description | 2X2 MINI FAKRA BOARD-SIDE PLUG |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 9 GHz |
Mfr | Number of Ports 1 |
Series | Features Code Z |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Blue, Water |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Die Cast |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Thermoplastic |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 60 V |
Fastening Type Latch Lock | Mating Cycles 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHSD-04Z-BM-PRA-TR | Adam Tech | 145 | 2057-MHSD-04Z-BM-PRA-TRCT-ND | ¥46.48000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.24000 | ¥55.24 |
| 10 | ¥46.96500 | ¥469.65 |
| 25 | ¥44.01960 | ¥1,100.49 |
| 50 | ¥41.91560 | ¥2,095.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 120 | ¥38.25633 | ¥4,590.76 |
| 240 | ¥37.22292 | ¥8,933.50 |




