



MDJ-008-FS | |
|---|---|
DigiKey Part Number | 2057-MDJ-008-FS-ND |
Manufacturer | |
Manufacturer Product Number | MDJ-008-FS |
Description | CONN JACK FMALE MINI DIN 8P SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Finish Tin |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Board Lock |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 1A, 2A |
Shell Size - Insert Mini DIN | Voltage Rating 100VAC, 12VDC |
Mounting Type Through Hole, Right Angle | Operating Temperature -25°C ~ 70°C |
Termination Solder | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Orientation Keyed | Applications Audio, Video |
Primary Material Metal | Base Product Number |
Shell Material Copper Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥11.89200 | ¥118.92 |
| 25 | ¥11.14800 | ¥278.70 |
| 50 | ¥10.61380 | ¥530.69 |
| 100 | ¥10.10680 | ¥1,010.68 |
| 300 | ¥9.35227 | ¥2,805.68 |
| 500 | ¥9.02108 | ¥4,510.54 |
| 1,000 | ¥8.59038 | ¥8,590.38 |
| 2,500 | ¥8.05283 | ¥20,132.08 |





