



EBHA-05-D | |
|---|---|
DigiKey Part Number | 2057-EBHA-05-D-ND |
Manufacturer | |
Manufacturer Product Number | EBHA-05-D |
Description | TERM BLOCK PLUG 5POS 5.08MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 14-28 AWG |
Manufacturer Adam Tech | Wire Gauge or Range - mm² 2.5mm² |
Series | Color Green |
Packaging Box | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Nickel |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 7-8mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.594" (15.09mm) |
Current - UL 15 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.80000 | ¥14.80 |
| 10 | ¥10.68500 | ¥106.85 |
| 25 | ¥9.30880 | ¥232.72 |
| 50 | ¥8.41880 | ¥420.94 |
| 150 | ¥7.28147 | ¥1,092.22 |
| 300 | ¥6.72490 | ¥2,017.47 |
| 600 | ¥6.27597 | ¥3,765.58 |
| 1,050 | ¥5.98118 | ¥6,280.24 |
| 5,100 | ¥5.40125 | ¥27,546.38 |








