



EBHA-04-D | |
|---|---|
DigiKey Part Number | 2057-EBHA-04-D-ND |
Manufacturer | |
Manufacturer Product Number | EBHA-04-D |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 14-28 AWG |
Manufacturer Adam Tech | Wire Gauge or Range - mm² 2.5mm² |
Series | Color Green |
Packaging Box | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Nickel |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 7-8mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.594" (15.09mm) |
Current - UL 15 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥9.03100 | ¥90.31 |
| 25 | ¥7.86320 | ¥196.58 |
| 50 | ¥7.10220 | ¥355.11 |
| 100 | ¥6.45390 | ¥645.39 |
| 300 | ¥5.64537 | ¥1,693.61 |
| 500 | ¥5.35068 | ¥2,675.34 |
| 1,000 | ¥5.02121 | ¥5,021.21 |
| 5,000 | ¥4.50060 | ¥22,503.00 |











