
Category | Thread Size PG9 |
Manufacturer Adam Tech | Thread Length 0.354" (9.00mm) |
Packaging Bulk | Panel Hole Size 0.602" (15.3mm) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Cable Gland | Includes Locknut, Seal |
Outside Cable Diameter (Min) 0.177" (4.50mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.335" (8.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.75000 | ¥8.75 |
| 10 | ¥7.45300 | ¥74.53 |
| 25 | ¥6.98080 | ¥174.52 |
| 50 | ¥6.64680 | ¥332.34 |
| 100 | ¥6.32920 | ¥632.92 |
| 300 | ¥5.85677 | ¥1,757.03 |
| 500 | ¥5.64910 | ¥2,824.55 |
| 1,000 | ¥5.37940 | ¥5,379.40 |
| 2,500 | ¥5.04266 | ¥12,606.65 |






