
Category | Thread Size PG11 |
Manufacturer Adam Tech | Thread Length 0.354" (9.00mm) |
Packaging Bulk | Panel Hole Size 0.736" (18.7mm) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Cable Gland | Includes Locknut, Seal |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.394" (10.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.32000 | ¥10.32 |
| 10 | ¥8.80000 | ¥88.00 |
| 25 | ¥8.24760 | ¥206.19 |
| 50 | ¥7.85220 | ¥392.61 |
| 100 | ¥7.47690 | ¥747.69 |
| 300 | ¥6.91850 | ¥2,075.55 |
| 500 | ¥6.67332 | ¥3,336.66 |
| 1,000 | ¥6.35472 | ¥6,354.72 |
| 2,500 | ¥5.95693 | ¥14,892.32 |





