
CDR-06-GR | |
|---|---|
DigiKey Part Number | 2057-CDR-06-GR-ND |
Manufacturer | |
Manufacturer Product Number | CDR-06-GR |
Description | HEADER RA TH GOLD 6POS .1" SINGL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Insulation Height 0.200" (5.08mm) |
Series | Contact Shape Square |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥2.27400 | ¥22.74 |
| 100 | ¥1.93190 | ¥193.19 |
| 500 | ¥1.72396 | ¥861.98 |
| 1,000 | ¥1.64151 | ¥1,641.51 |
| 5,000 | ¥1.46523 | ¥7,326.15 |
| 10,000 | ¥1.39529 | ¥13,952.90 |



