
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASJ-203C-M-WP-HDW | |
---|---|
DigiKey Part Number | 2057-ASJ-203C-M-WP-HDW-ND |
Manufacturer | |
Manufacturer Product Number | ASJ-203C-M-WP-HDW |
Description | AUDIO JACK, WATERPROOF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 500 mA | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Steel Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
In-Stock: 46
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.76000 | ¥30.76 |
10 | ¥26.14900 | ¥261.49 |
25 | ¥24.50840 | ¥612.71 |
You May Also Be Interested InSee All
7 Items