
Category | Termination Kinked Pin, Solder |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.240" (6.10mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.87700 | ¥8.77 |
| 100 | ¥0.74260 | ¥74.26 |
| 500 | ¥0.66260 | ¥331.30 |
| 1,000 | ¥0.63084 | ¥630.84 |
| 5,000 | ¥0.56302 | ¥2,815.10 |
| 10,000 | ¥0.53614 | ¥5,361.40 |











