



2RS1-10-G | |
|---|---|
DigiKey Part Number | 2057-2RS1-10-G-ND |
Manufacturer | |
Manufacturer Product Number | 2RS1-10-G |
Description | RECEPTACLE STRIP 10P 2.0MM PITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish Thickness - Mating Flash |
Mfr | Insulation Color Black |
Series | Insulation Height 0.169" (4.30mm) |
Packaging Tube | Contact Length - Post 0.094" (2.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 250VAC |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 24 | ¥4.61750 | ¥110.82 |
| 120 | ¥4.12125 | ¥494.55 |
| 504 | ¥3.72397 | ¥1,876.88 |
| 1,008 | ¥3.54601 | ¥3,574.38 |
| 5,016 | ¥3.16642 | ¥15,882.76 |
| 10,008 | ¥3.01586 | ¥30,182.73 |





