Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PH1R-10-UA

DigiKey Part Number
2057-2PH1R-10-UA-ND
Manufacturer
Manufacturer Product Number
2PH1R-10-UA
Description
CONN HEADER R/A 10POS 2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2PH1R-10-UA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.154" (3.91mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Insulation Height
0.079" (2.00mm)
Packaging
Bag
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
1A
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.22254¥6,112.70