Black PS/2, USB 83 Key Keyboard, Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

857

DigiKey Part Number
1528-1164-ND
Manufacturer
Manufacturer Product Number
857
Description
BLACK PS/2,USB KEYBOARD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Black PS/2, USB 83 Key Keyboard, Mini
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Keys
83
Manufacturer
Adafruit Industries LLC
Interface
PS/2, USB
Packaging
Bulk
Color
Black
Part Status
Active
Size / Dimension
8.660" L x 4.650" W x 0.630" H (220.00mm x 118.00mm x 16.00mm)
Type
Keyboard, Mini
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥247.69000¥247.69
Manufacturers Standard Package