Battery Holder (Covered) AA 3 Cell Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

771

DigiKey Part Number
1528-1460-ND
Manufacturer
Manufacturer Product Number
771
Description
BATT HOLDER AA 3 CELL 6" LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Covered) AA 3 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
3
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads - 6" (152.4mm)
Battery Type, Function
Cylindrical, Holder
Features
Includes Switch
Style
Holder (Covered)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.36000¥35.36
Manufacturers Standard Package