New at DigiKey
24 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6384

DigiKey Part Number
1528-6384-ND
Manufacturer
Manufacturer Product Number
6384
Description
24-PIN 0.5MM PITCH FPC FLEX A-B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
24
Manufacturer
Adafruit Industries LLC
Pitch
0.020" (0.50mm)
Packaging
Bulk
Length
1.969" (50.00mm)
Part Status
Active
Length - Exposed Ends
0.118" (3.00mm)
Cable Type
FFC, FPC
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
Manufacturers Standard Package