24 Position FFC, FPC Connector Extender 0.020" (0.50mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4524

DigiKey Part Number
1528-4524-ND
Manufacturer
Manufacturer Product Number
4524
Description
CONN FFC EXTENDER 24POS 0.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Connector Extender 0.020" (0.50mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Adafruit Industries LLC
Connector/Contact Type
Extender
Packaging
Bulk
Number of Positions
24
Part Status
Active
Pitch
0.020" (0.50mm)
Flat Flex Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 568
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
Manufacturers Standard Package