
6367 | |
|---|---|
DigiKey Part Number | 1528-6367-ND |
Manufacturer | |
Manufacturer Product Number | 6367 |
Description | SLIM RIGHT ANGLE USB C TO USB C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable C Male to C Male, Right Angle 0.08' (23.0mm) Unshielded |
Category | Length 0.08' (23.0mm) |
Mfr | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Data Transfer and Charge, Reversible |
Configuration |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.02000 | ¥62.02 |










