Cable Assembly Rectangular 03 pos Plug to Test Probes (3) Socket 0.33' (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5765

DigiKey Part Number
1528-5765-ND
Manufacturer
Manufacturer Product Number
5765
Description
JST SH 1MM PITCH 3 PIN TO SOCKET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Rectangular 03 pos Plug to Test Probes (3) Socket 0.33' (101.6mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.33' (101.6mm)
Manufacturer
Adafruit Industries LLC
Cable Type
Individual
Packaging
Bulk
Color
Multiple
Part Status
Active
Shielding
Unshielded
Connector Type
Rectangular 03 pos Plug to Test Probes (3) Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 408
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.40000¥12.40
Manufacturers Standard Package