Humidity, Temperature 0 ~ 99% RH Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4881

DigiKey Part Number
1528-4881-ND
Manufacturer
Manufacturer Product Number
4881
Description
SENSOR MULT HUMIDITY/TEMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 99% RH Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Humidity Range
0 ~ 99% RH
Manufacturer
Adafruit Industries LLC
Mounting Type
Chassis Mount
Packaging
Bulk
Operating Temperature
0°C ~ 60°C
Part Status
Active
Package / Case
Module
Sensor Type
Humidity, Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.29000¥82.29
Manufacturers Standard Package