
SHT43 DEMOBOARD | |
|---|---|
DigiKey Part Number | 1649-SHT43DEMOBOARD-ND |
Manufacturer | |
Manufacturer Product Number | SHT43 DEMOBOARD |
Description | EVAL BOARD FOR SHT43 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SHT43 - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface RF Bluetooth |
Manufacturer Sensirion AG | Sensitivity 0.2°C, ±1.8%RH |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Humidity, Temperature | Utilized IC / Part SHT43 |
Sensing Range -10°C ~ 60°C, 0 ~ 100% RH |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥254.94000 | ¥254.94 |











