
4522 | |
|---|---|
DigiKey Part Number | 1528-4522-ND |
Manufacturer | |
Manufacturer Product Number | 4522 |
Description | CONN FFC EXTENDER 50POS 0.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Extender 0.020" (0.50mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Adafruit Industries LLC | Connector/Contact Type Extender |
Packaging Bulk | Number of Positions 50 |
Part Status Active | Pitch 0.020" (0.50mm) |
Flat Flex Type FFC, FPC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |









