nRF52840 - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
nRF52840 - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
MFG_4333_secondary

4333

DigiKey Part Number
1528-4333-ND
Manufacturer
Manufacturer Product Number
4333
Description
CIRCUIT PLAYGROUND BLUEFRUIT BLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
nRF52840 - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Adafruit Industries LLC
Utilized IC / Part
nRF52840
Packaging
Bulk
RF Type
802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Function
Transceiver
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 372
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥223.20000¥223.20
Manufacturers Standard Package