8 Ohms General Purpose Speaker 1 W Top Oval, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3923

DigiKey Part Number
1528-2716-ND
Manufacturer
Manufacturer Product Number
3923
Description
SPEAKER 8OHM 1W TOP PORT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W Top Oval, Rectangular Frame
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
1 W
Manufacturer
Adafruit Industries LLC
Port Location
Top
Packaging
Bulk
Shape
Oval, Rectangular Frame
Part Status
Active
Termination
Wire Leads
Type
General Purpose
Size / Dimension
1.181" L x 0.787" W (30.00mm x 20.00mm)
Impedance
8 Ohms
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.81000¥24.81
Manufacturers Standard Package