
3847 | |
|---|---|
DigiKey Part Number | 1528-2674-ND |
Manufacturer | |
Manufacturer Product Number | 3847 |
Description | 5V 1.5A OUTPUT POE MODULE - WORK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power over Ethernet (PoE) Power Management Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Platform Raspberry Pi |
Manufacturer Adafruit Industries LLC | Type Power Management |
Packaging Bulk | Function Power over Ethernet (PoE) |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.02000 | ¥74.02 |








