



3727 | |
|---|---|
DigiKey Part Number | 1528-2554-ND |
Manufacturer | |
Manufacturer Product Number | 3727 |
Description | ITSYBITSY M0 EXPRESS ATSAMD21 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ATSAMD21 ItsyBitsy M0 Express SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATSAMD21 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System ItsyBitsy |
Type MCU 32-Bit | Suggested Programming Environment Arduino, CircuitPython |
Core Processor ARM® Cortex®-M0+ |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.99000 | ¥106.99 |






