
3178 | |
|---|---|
DigiKey Part Number | 1528-1705-ND |
Manufacturer | |
Manufacturer Product Number | 3178 |
Description | FEATHER M0 LORA BRD RFM95 900MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ATSAMD21G18, RFM95W - LoRa® Transceiver 900MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Adafruit Industries LLC | Utilized IC / Part ATSAMD21G18, RFM95W |
Packaging Box | RF Type LoRa® |
Part Status Active | RF Frequency 900MHz |
Type Transceiver; LoRa® | Function Transceiver |
Frequency 900MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥312.66000 | ¥312.66 |













