
2989 | |
|---|---|
DigiKey Part Number | 1528-1765-ND |
Manufacturer | |
Manufacturer Product Number | 2989 |
Description | HOOK-UP SOLID 22AWG 300V BLU 25' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Blue 300V 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Active | Voltage 300V |
Cable Type | Jacket Color |
Wire Gauge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.10000 | ¥25.10 |










