22 AWG Hook-Up Wire Solid White 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2984

DigiKey Part Number
1528-1761-ND
Manufacturer
Manufacturer Product Number
2984
Description
HOOK-UP SOLID 22AWG 300V WHT 25'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid White 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
Solid
Mfr
Jacket (Insulation) Diameter
0.060" (1.52mm)
Packaging
Bulk
Length
25.00' (7.62m)
Part Status
Active
Voltage
300V
Cable Type
Jacket Color
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.09000¥25.09
Manufacturers Standard Package