Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Terminal Block, 4 Positions Black, Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Terminal Block, 4 Positions Black, Green
2915
2915

2915

DigiKey Part Number
1528-2263-ND
Manufacturer
Manufacturer Product Number
2915
Description
ADAPT 1/8" JCK TO TERM BLK 4POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Terminal Block, 4 Positions Black, Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
Phone Jack, Stereo, 3.50mm (0.141", 1/8")
Manufacturer
Adafruit Industries LLC
Convert To (Adapter End)
Terminal Block, 4 Positions
Packaging
Bulk
Color
Black, Green
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.67000¥20.67
Manufacturers Standard Package