Adapter Connector Phone Plug, Stereo, 3.50mm (0.141", 1/8") To Terminal Block, 3 Positions Black, Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector Phone Plug, Stereo, 3.50mm (0.141", 1/8") To Terminal Block, 3 Positions Black, Green
2790
2790

2790

DigiKey Part Number
1528-2866-ND
Manufacturer
Manufacturer Product Number
2790
Description
ADAPT 1/8" PLG TO TERM BLK 3POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Connector Phone Plug, Stereo, 3.50mm (0.141", 1/8") To Terminal Block, 3 Positions Black, Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
Phone Plug, Stereo, 3.50mm (0.141", 1/8")
Manufacturer
Adafruit Industries LLC
Convert To (Adapter End)
Terminal Block, 3 Positions
Packaging
Bulk
Color
Black, Green
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 741
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.67000¥20.67
Manufacturers Standard Package