
2776 | |
|---|---|
DigiKey Part Number | 1528-2776-ND |
Manufacturer | |
Manufacturer Product Number | 2776 |
Description | SOLENOID PULL INTERMITTENT 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 0.165" (4.20mm) Stroke 5VDC Chassis Mount |
Datasheet | Datasheet |
Category | Stroke Length 0.165" (4.20mm) |
Manufacturer Adafruit Industries LLC | DC Resistance (DCR) 4.5Ohm |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Technology Electromechanical | Size / Dimension 0.980" L x 0.433" W x 0.472" H (24.90mm x 11.00mm x 12.00mm) |
Type Open Frame (Pull) | Diameter - Shaft 0.157" (4.00mm) |
Duty Cycle Intermittent | Shaft Detail Round |
Voltage - Rated 5VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.78000 | ¥53.78 |






