30 AWG Hook-Up Wire White 600V 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2006

DigiKey Part Number
1528-2020-ND
Manufacturer
Manufacturer Product Number
2006
Description
HOOK-UP 30AWG 600V WHITE 6.56'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire White 600V 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.031" (0.79mm)
Packaging
Bulk
Length
6.56' (2.00m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.38000¥6.38
Manufacturers Standard Package
Alternate Color
HOOK-UP 30AWG 600V RED 6.56'
In-Stock: 70
Unit Price: ¥6.38000
HOOK-UP 30AWG 600V BLUE 6.56'
In-Stock: 0
Unit Price: ¥6.38000
HOOK-UP 30AWG 600V BLACK 6.56'
In-Stock: 36
Unit Price: ¥6.38000
HOOK-UP 30AWG 600V YELLOW 6.56'
In-Stock: 10
Unit Price: ¥6.38000
HOOK-UP 30AWG 600V GREEN 6.56'
In-Stock: 8
Unit Price: ¥6.38000