26 AWG Hook-Up Wire Green 600V 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1880

DigiKey Part Number
1528-1880-ND
Manufacturer
Manufacturer Product Number
1880
Description
HOOK-UP 26AWG 600V GREEN 6.56'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Green 600V 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.060" (1.52mm)
Packaging
Bulk
Length
6.56' (2.00m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.08000¥8.08
Manufacturers Standard Package