Resistive Analog Solder Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166

DigiKey Part Number
1528-2335-ND
Manufacturer
Manufacturer Product Number
166
Description
SENSOR RESISTIVE ANALOG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Resistive Analog Solder Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog
Manufacturer
Adafruit Industries LLC
Termination Style
Solder Tab
Packaging
Bulk
Voltage - Supply
4.9V
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Sensor Type
Resistive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.67000¥32.67
Manufacturers Standard Package