Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides)

1608

DigiKey Part Number
1528-1101-ND
Manufacturer
Manufacturer Product Number
1608
Description
BREADBOARD GENERAL PURPOSE PTH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides)
Datasheet
 Datasheet
EDA/CAD Models
1608 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating
Plated Through Hole (PTH)
Manufacturer
Adafruit Industries LLC
Circuit Pattern
5 Hole Pad (Both Sides)
Series
Hole Diameter
0.047" (1.19mm)
Packaging
Bulk
Size / Dimension
2.17" L x 1.73" W (55.0mm x 44.0mm)
Part Status
Active
Board Thickness
0.063" (1.60mm)
Proto Board Type
Breadboard, General Purpose
Material
FR4 Epoxy Glass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.67000¥32.67
Manufacturers Standard Package