Static Shielding Bag <15nJ Energy Shielding Clear 6" (152.4mm) X 8" (203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIZ68

DigiKey Part Number
134-MIZ68-ND
Manufacturer
Manufacturer Product Number
MIZ68
Description
BAG STATIC SHIELD MTL IN 6"X8"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <15nJ Energy Shielding Clear 6" (152.4mm) X 8" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Static Discharge Shielding
<15nJ
Manufacturer
ACL Staticide Inc
Closure System
Zip Lock
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bag
Length - Inside
8" (203.2mm)
Part Status
Active
Width - Inside
6" (152.4mm)
Type
Static Shielding Bag
Color
Clear
Metal Layer
In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,186
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.43000¥1.43
Manufacturers Standard Package