
MIZ58 | |
|---|---|
DigiKey Part Number | 134-MIZ58-ND |
Manufacturer | |
Manufacturer Product Number | MIZ58 |
Description | BAG STATIC SHIELD MTL IN 5"X8" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <15nJ Energy Shielding Clear 5" (127mm) X 8" (203.2mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <15nJ |
Manufacturer ACL Staticide Inc | Closure System Zip Lock |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bag | Length - Inside 8" (203.2mm) |
Part Status Active | Width - Inside 5" (127mm) |
Type Static Shielding Bag | Color Clear |
Metal Layer In |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.34000 | ¥1.34 |


