
2003 | |
|---|---|
DigiKey Part Number | ST1002-ND |
Manufacturer | |
Manufacturer Product Number | 2003 |
Description | LIQUID ANTISTATIC MULT SURF 1QT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid, Antistatic Multiple Surfaces 1 Quart |
Datasheet | Datasheet |
Category | Usage Multiple Surfaces |
Manufacturer ACL Staticide Inc | Specifications Anti-Static, Biodegradable |
Series | Quantity 1 Quart |
Packaging Bottle | Shelf Life 36 Months |
Part Status Active | Storage/Refrigeration Temperature 40°F ~ 90°F (4°C ~ 32°C) |
Cleaner, Treatment Type Liquid, Antistatic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.32000 | ¥115.32 |





