Liquid, Antistatic Multiple Surfaces 1 Gallon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2001

DigiKey Part Number
ST1101-ND
Manufacturer
Manufacturer Product Number
2001
Description
LIQUID ANTISTAT MULT SURF 1 GAL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Liquid, Antistatic Multiple Surfaces 1 Gallon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
Multiple Surfaces
Manufacturer
ACL Staticide Inc
Specifications
Anti-Static, Biodegradable
Series
Quantity
1 Gallon
Packaging
Bottle
Shelf Life
36 Months
Part Status
Active
Storage/Refrigeration Temperature
40°F ~ 90°F (4°C ~ 32°C)
Cleaner, Treatment Type
Liquid, Antistatic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bottle
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥282.32000¥282.32