


AX3DCF1-156.2500 | |
|---|---|
DigiKey Part Number | 535-15041-ND |
Manufacturer | |
Manufacturer Product Number | AX3DCF1-156.2500 |
Description | XTAL OSC XO 156.25MHZ 1.8V LVDS |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3DCF1-156.2500 Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 27mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX3DCF1-156.2500T | Abracon LLC | 2,691 | 535-AX3DCF1-156.2500TCT-ND | ¥42.34000 | Parametric Equivalent |
| AX3DCF1-156.2500T3 | Abracon LLC | 0 | AX3DCF1-156.2500T3-ND | ¥27.38196 | Parametric Equivalent |
| 510JCA156M250CAG | Skyworks Solutions Inc. | 0 | 863-510JCA156M250CAG-ND | ¥45.36175 | Parametric Equivalent |
| 510JCA156M250CAGR | Skyworks Solutions Inc. | 0 | 863-510JCA156M250CAGRTR-ND | ¥41.14290 | Parametric Equivalent |
| 511JBA156M250CAG | Skyworks Solutions Inc. | 0 | 863-511JBA156M250CAG-ND | ¥42.87165 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.51000 | ¥63.51 |
| 10 | ¥55.17700 | ¥551.77 |
| 25 | ¥52.18040 | ¥1,304.51 |
| 50 | ¥50.43380 | ¥2,521.69 |




