


ADCR-X02R7SA105PT | |
|---|---|
DigiKey Part Number | 535-ADCR-X02R7SA105PTCT-ND - Cut Tape (CT) 535-ADCR-X02R7SA105PTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ADCR-X02R7SA105PT |
Description | CAP 1F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 300mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance 1 F | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance -20%, +50% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥5.97100 | ¥59.71 |
| 50 | ¥4.67260 | ¥233.63 |
| 100 | ¥4.27150 | ¥427.15 |
| 500 | ¥3.59364 | ¥1,796.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.27900 | ¥4,918.50 |
| 3,000 | ¥3.12496 | ¥9,374.88 |
| 4,500 | ¥3.04781 | ¥13,715.15 |
| 7,500 | ¥2.96228 | ¥22,217.10 |
| 10,500 | ¥2.91228 | ¥30,578.94 |
| 15,000 | ¥2.86418 | ¥42,962.70 |








