


ADCR-S02R7SA105MB | |
|---|---|
DigiKey Part Number | 535-ADCR-S02R7SA105MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-S02R7SA105MB |
Description | CAPACITOR 1F 2.7V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 350mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 350mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance 1 F | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXHP2R7105R-TWX | CDA (Zhifengwei Technology) | 32,511 | 4688-CXHP2R7105R-TWX-ND | ¥0.92000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥6.21100 | ¥62.11 |
| 50 | ¥4.86940 | ¥243.47 |
| 180 | ¥4.16256 | ¥749.26 |
| 540 | ¥3.72915 | ¥2,013.74 |
| 1,080 | ¥3.51728 | ¥3,798.66 |
| 2,520 | ¥3.30849 | ¥8,337.39 |
| 5,040 | ¥3.17095 | ¥15,981.59 |




